KEMET CorporationR76QW4100SE30J塑料薄膜电容器
Cap Film 1uF 1000V PP 5%( 41.5 X 20 X 40mm) Radial Plastic Rectangular Can 37.5mm 0.0056 Ohm 110°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 1uF | |
| 5% | |
| 1000VDC|600VAC | |
| 0.0056 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 41.5 X 20 X 40 | |
| Straight | |
| -200±100 | |
| -55 | |
| 110 | |
| Tray | |
| 41.5 | |
| 20 | |
| 40 | |
| 1 | |
| 4 | |
| 40 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

