KEMET CorporationR76PF2100SE30K塑料薄膜电容器
Cap Film 0.01uF 630V PP 10%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 0.064 Ohm 110°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Pulse | |
| 0.01uF | |
| 10% | |
| 630VDC|400VAC | |
| 0.064 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 5 X 11 | |
| Straight | |
| -200±100 | |
| -55 | |
| 110 | |
| Bag | |
| 13 | |
| 5 | |
| 11 | |
| 0.6 | |
| 4 | |
| 11 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。