KEMET CorporationR76ID2100SE30K塑料薄膜电容器
Cap Film 0.01uF 250V PP 10%( 10 X 3 X 8mm) Radial Plastic Rectangular Can 7.5mm 0.064 Ohm 110°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Pulse | |
| 0.01uF | |
| 10% | |
| 250VDC|180VAC | |
| 0.064 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 3 X 8 | |
| Straight | |
| -200±100 | |
| -55 | |
| 110 | |
| 10 | |
| 3 | |
| 8 | |
| 0.5 | |
| 4 | |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。