KEMET CorporationR75QD1120Z330J塑料薄膜电容器
Cap Film 0.0012uF 1000V PP 5%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 0.6631 Ohm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Pulse | |
| 0.0012uF | |
| 5% | |
| 1000VDC|400VAC | |
| 0.6631 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 4 X 9 | |
| Straight | |
| -200±100 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 4 | |
| 9 | |
| 0.5 | |
| 17 | |
| 9 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

