KEMET CorporationR71VI33305030K塑料薄膜电容器
Cap Film 0.33uF 520V PP 10%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 0.169 Ohm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction | |
| 0.33uF | |
| 10% | |
| 520VDC|250VAC | |
| 0.169 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 7.5 X 13.5 | |
| Straight | |
| -200±100 | |
| -40 | |
| 110 | |
| Bag | |
| 18 | |
| 7.5 | |
| 13.5 | |
| 0.6 | |
| 25 | |
| 13.5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

