KEMET CorporationR71VI3220DQ30K塑料薄膜电容器
Cap Film 0.22uF 520V PP 10%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 0.253 Ohm 110°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.22uF | |
| 10% | |
| 520VDC|250VAC | |
| 0.253 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 6 X 12 | |
| Straight | |
| -200±100 | |
| -40 | |
| 110 | |
| Ammo | |
| 18 | |
| 6 | |
| 12 | |
| 0.6 | |
| 12 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

