KEMET CorporationR60DF4100AA6AK塑料薄膜电容器
Cap Film 1uF 63V PET 10%( 13 X 4 X 9mm) Radial Stacked 10mm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Interference Suppression | |
| 1uF | |
| 10% | |
| 63VDC|40VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 4 X 9 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| Bulk | |
| 13 | |
| 4 | |
| 9 | |
| 0.6 | |
| 4 | |
| 9 |
This R60DF4100AA6AK film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. The R60DF4100AA6AK part has a radial termination style. This product is 13 mm long, 9 mm tall and 4 mm deep. Its capacitance value is 1uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。