KEMET CorporationR533I368050P0K塑料薄膜电容器
Cap Film Suppression X2 0.68uF 630VDC/310VAC PP 20%( 18 X 10 X 16mm) Radial Plastic Rectangular Can 15mm 110°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| EMI Suppression | |
| 0.68uF | |
| 10% | |
| 630VDC|310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 10 X 16 | |
| Straight | |
| -40 | |
| 110 | |
| Pizza | |
| 18 | |
| 10 | |
| 16 | |
| 0.8 | |
| 16 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。