KEMET CorporationR463R422000M2K塑料薄膜电容器
Cap Film Suppression X2 2.2uF 630VDC/310VAC PP 10%( 32 X 13 X 25mm) Radial Plastic Rectangular Can 27.5mm 110°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 2.2uF | |
| 10% | |
| 630VDC|310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| 32 X 13 X 25 | |
| Straight | |
| -40 | |
| 110 | |
| Tray | |
| 32 | |
| 13 | |
| 25 | |
| 10.98 | |
| 0.8 | |
| 4 | |
| 25 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

