KEMET CorporationR413N322050T0K塑料薄膜电容器
Cap Film Suppression X1/Y2 0.22uF 1500VDC/300VAC PP 10%( 26.5 X 13 X 22mm) Radial Plastic Rectangular Can 22.5mm 125°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| EMI Suppression | |
| 0.22uF | |
| 10% | |
| 1500VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X1/Y2 | |
| 26.5 X 13 X 22 | |
| Straight | |
| -40 | |
| 125 | |
| Bag | |
| 26.5 | |
| 13 | |
| 22 | |
| 0.8 | |
| 25 | |
| 22 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。