KEMET CorporationR413I2150CKM1M塑料薄膜电容器
Cap Film Suppression Y2/X1 0.015uF 1000VDC/300VAC PP 20%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| EMI Suppression | |
| 0.015uF | |
| 20% | |
| 1000VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| Y2/X1 | |
| 18 X 5 X 11 | |
| Straight | |
| -40 | |
| 110 | |
| Tape and Reel | |
| 18 | |
| 5 | |
| 11 | |
| 0.6 | |
| 11 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

