RECOM PowerR1S-3.33.3直流-直流转换器和开关式调节器模块
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W Medical 5-Pin SMD Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 3.3 | |
| 0.303 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 100 | |
| Yes | |
| 20% | |
| 1.2%/1%Vi(Typ) | |
| 75 | |
| -40 | |
| 100 | |
| Extended | |
| Tube | |
| 1 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.7 mm |
| Package Width | 10.7 mm |
| Package Length | 12.75 mm |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 | |
| Lead Shape | Flat |
The R1S-3.33.3 DC to DC converter and switching regulator module from RECOM can help you adjust the voltage to meet your specifications. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. This device comes in tube packaging.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。