RECOM PowerR12-150B直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 1-OUT 92V to 200V 0.05A 5W 12-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 10 | |
| 12 | |
| 14 | |
| 92 to 200 | |
| 0.05 | |
| 5 | |
| 3000VDC | |
| DC/DC | |
| 200(Typ) | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 82(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 12 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 9.4 |
| Package Width | 20.32 |
| Package Length | 31.8 |
| PCB changed | 12 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 12 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up R12-150B DC to DC converter and switching regulator module. It has a voltage of 150 V. This part has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。