Reduced Price
CUI IncPYBE20-Q48-D5直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 2-OUT -5V/5V 2A/-2A 20W 6-Pin DIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| -5|5 | |
| -2|2 | |
| 20 | |
| 1500VDC | |
| DC/DC | |
| 4 | |
| 270(Typ) | |
| Yes | |
| 1.5%|1% | |
| 1%|0.5% | |
| 86(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| 25 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.8 mm |
| Package Width | 50.8 mm |
| Package Length | 25.4 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。