CUI IncPYB30-Q24-T515直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 3-OUT 5V/15V/-15V 3A/0.5A/-0.5A 30W 7-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| PYB30-Q24-T515 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 3 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 5|15|-15 | |
| 3|0.5|-0.5 | |
| 30 | |
| 1500VDC | |
| DC/DC | |
| 400(Typ) | |
| Yes | |
| 5% | |
| 5% | |
| 88(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Extended | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.8 |
| Package Width | 40.6 |
| Package Length | 50.8 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 7 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。