CUI IncPYB20-Q24-D12-U直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 2-OUT -12V/12V -0.834A/0.834A 20W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| PYB20-Q24-D12-U | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| -12|12 | |
| -0.834|0.834 | |
| 20 | |
| 1500VDC | |
| DC/DC | |
| 300(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 88(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 58 | |
| Fixed | |
| Mounting | Screw |
| Package Height | 19.05 mm |
| Package Width | 52.32 mm |
| Package Length | 54.99 mm |
| PCB changed | 8 |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。