CUI IncPYB10-Q48-S24-U直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 1-OUT 24V 0.416A 10W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 24 | |
| 0.416 | |
| 10 | |
| 1500VDC | |
| DC/DC | |
| 350(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 87(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 58 | |
| Fixed | |
| Mounting | Screw |
| Package Height | 19.05 mm |
| Package Width | 52.32 mm |
| Package Length | 54.99 mm |
| PCB changed | 8 |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。