TDK-Lambda AmericasPXD1524D05直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 2-OUT -5V/5V -1.5A/1.5A 15W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| -5|5 | |
| -1.5|1.5 | |
| 15 | |
| 1600VDC | |
| DC/DC | |
| 300(Typ) | |
| Yes | |
| 2% | |
| 1% | |
| 84 | |
| -40 | |
| 85 | |
| 27 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 25.4 mm |
| Package Length | 50.8 mm |
| PCB changed | 5 |
| 5 |
Provide the ability to switch between voltages by using this step down PXD1524D05 DC to DC converter and switching regulator module. It has a voltage of 5|-5 V. This part has a maximum operating temperature of 100 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

