Murata ManufacturingPWR1300AC直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 1-OUT 5V 0.3A 1.5W 8-Pin PDIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| PWR1300AC | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.3 | |
| 1.5(Typ) | |
| 4000VDC | |
| DC/DC | |
| 220(Typ) | |
| Yes | |
| 1.5%/%(Typ) | |
| 75(Typ) | |
| -40 | |
| 100 | |
| 12 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 20.45 |
| Package Length | 32.26 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Murata's PWR1300AC DC to DC converter and switching regulator module will convert incoming voltages to levels that you need for your circuit. It has a voltage of 5 V. This part has a minimum operating temperature of -55 °C and a maximum of 100 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。