SL Power / Advanced EnergyPW172KB0903B01外部插入适配器
Plug-In Adapter Single-OUT 9V 2A 18W
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 9 | |
| 2 | |
| 18 | |
| 3000VAC | |
| 5% | |
| 1% | |
| 0.5@90VAC | |
| 47 to 63 | |
| 18(Min)@115VAC | |
| North America|Japan | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 90mV(Max) | |
| Overload|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Mounting | Desktop |
| Package Height | 32 |
| Package Width | 46 |
| Package Length | 84 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。