50-75% 折扣
CUI IncPUZ3-D12-D12-D直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 2-OUT -12V/12V -0.125A/0.125A 3W 8-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| -12|12 | |
| -0.125|0.125 | |
| 3 | |
| 1500VDC | |
| DC/DC | |
| 200(Typ) | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 84(Typ) | |
| -40 | |
| 105 | |
| Extended | |
| 14 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.8 |
| Package Width | 20 |
| Package Length | 32 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。