| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 0.55 to 1.8 | |
| 10 | |
| DC/DC | |
| 10 | |
| 300 | |
| Yes | |
| 83(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| 3.7 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 8.75 |
| Package Width | 15.27 |
| Package Length | 25.27 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 10 | |
| Lead Shape | Ball |
Provide the ability to switch between voltages by using this step down PTH12060YAZT DC to DC converter and switching regulator module. It has a voltage of 0.55 to 1.8 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。