| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 2.2 | |
| 5.5 | |
| 0.69 to 3.6 | |
| 16 | |
| DC/DC | |
| 400 | |
| Yes | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 8.5 |
| Package Width | 18.92 |
| Package Length | 25.27 |
| PCB changed | 11 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 11 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTH04T221WAD DC to DC converter and switching regulator module. It has a voltage of 0.69 to 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
