| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.40.85.00 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 3 | |
| 3.3/5 | |
| 5.5 | |
| 0.9 to 3.6 | |
| 3 | |
| DC/DC | |
| Yes | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Width | 12.57 mm |
| Package Length | 18.92 mm |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down PTH04000WAS DC to DC converter and switching regulator module. It has a voltage of 0.9 to 3.6 V. This part has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。