| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 57 | |
| 5 | |
| 2 | |
| 10 | |
| 1500VDC | |
| DC/DC | |
| 1 | |
| 400 | |
| Yes | |
| 5mV(Typ) | |
| 1mV(Typ) | |
| 85(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| 12 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.75 mm |
| Package Width | 37.97 mm |
| Package Length | 41.15 mm |
| PCB changed | 13 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 13 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
