| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 3.1 | |
| 3.3 | |
| 5.5 | |
| 2.5 | |
| 3 | |
| DC/DC | |
| 350(Typ) | |
| Yes | |
| 10mV | |
| 6mV | |
| 87(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 6.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 24.13(Max) + 4.06 mm |
| Package Width | 12.19(Max) mm |
| Package Length | 22.86(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。