| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 4.75 | |
| 7 | |
| -3.3 | |
| 1 | |
| DC/DC | |
| 1200 | |
| Yes | |
| 1%Vo | |
| 1%Vo | |
| 75(Typ) | |
| -20 | |
| 85 | |
| Tray | |
| 4.5 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Width | 25.9(Max) mm |
| Package Length | 25.4(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP SMD Module |
| 3 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
