10-25% 折扣
CUI IncPSK-S3-24-L交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 0.125A 3W 4-Pin Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.125 | |
| 3 | |
| 85 | |
| 110|230 | |
| 264 | |
| 100 | |
| 370 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.08 | |
| 47 to 63 | |
| ±2 | |
| 78(Typ) | |
| No | |
| Stripped and Tinned | |
| Stripped and Tinned | |
| No | |
| 100mV(Max) | |
| No | |
| -40 | |
| 70 | |
| Commercial | |
| Tray | |
| 25 | |
| Package Height | 18 |
| Package Width | 24.5 |
| Package Length | 37 |
| PCB changed | 4 |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

