| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| PSK-S20C-12 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.66 | |
| 20 | |
| 85 | |
| 110|230 | |
| 264 | |
| 100 | |
| 370 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.44 | |
| 47 to 63 | |
| ±2(Typ) | |
| 82(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 120mV(Max) | |
| No | |
| -40 | |
| 70 | |
| Commercial | |
| 60 | |
| Mounting | Through Hole |
| Package Height | 23.5 |
| Package Width | 53.8 |
| Package Length | 28.8 |
| PCB changed | 4 |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。