CUI IncPSK-20B-S9交流至直流电源供应器
AC/DC Power Supply Single-OUT 9V 2.1A 18.9W 4-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 9 | |
| 2.1 | |
| 18.9 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC(Typ) | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.5 | |
| 47 to 63 | |
| ±2(Typ) | |
| 85.7(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 100mV | |
| No | |
| -25 | |
| 70 | |
| Commercial | |
| Tube | |
| 106 | |
| Mounting | Through Hole |
| Package Height | 23.09 |
| Package Width | 44.96 |
| Package Length | 61.98 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。