Altech CorporationPSC-24124交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 10A 240W 9-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 10 | |
| 240 | |
| 88 | |
| 264 | |
| 124 | |
| 373 | |
| 4242VDC | |
| 0.5% | |
| 1% | |
| 2.6(Typ) | |
| 47 to 63 | |
| ±1 | |
| 91(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 150mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 900 | |
| Mounting | DIN Rail |
| Package Height | 125.2 |
| Package Width | 65.8 |
| Package Length | 117.7 |
| PCB changed | 9 |
| 9 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。