Altech CorporationPSA-12024交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 5A 120W 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 5 | |
| 120 | |
| 90|180 | |
| 135|264 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.8 | |
| 47 to 63 | |
| -0.3 | |
| 91(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 100mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 500 | |
| Mounting | DIN Rail |
| Package Height | 116 |
| Package Width | 55 |
| PCB changed | 9 |
| 9 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。