CUI IncPQM1-S5-S12-M直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 6-Pin Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 12 | |
| 0.084 | |
| 1 | |
| 1500VDC | |
| DC/DC | |
| 300 | |
| Yes | |
| 1%(Typ) | |
| 0.25% | |
| 73(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| 2 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 7 mm |
| Package Width | 8.3 mm |
| Package Length | 15.24 mm |
| PCB changed | 6 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。