Delta ElectronicsPMF-4V320WCGB交流至直流电源供应器
AC/DC Power Supply Single-OUT 4.2V 55A 320W 9-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.12 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 4.2 | |
| 55 | |
| 320 | |
| 85 | |
| 264 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 1.5%(Typ) | |
| 5 | |
| 47 to 63 | |
| ±2 | |
| 76.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| No | |
| -10 | |
| 70 | |
| Carton | |
| 860 | |
| Mounting | Panel |
| Package Height | 50 |
| Package Width | 115 |
| Package Length | 215 |
| PCB changed | 9 |
| 9 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。