KEMET CorporationPME271YB5220MR30塑料薄膜电容器
Cap Film Suppression Y2 0.022uF 1000VDC/300VAC Paper 20%( 18.5 X 7.3 X 13mm) Radial Plastic Rectangular Can 15.2mm 115°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.022uF | |
| 20% | |
| 1000VDC|300VAC | |
| Paper | |
| Self Healing | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15.2 | |
| Y2 | |
| 18.5 X 7.3 X 13 | |
| Straight | |
| -40 | |
| 115 | |
| Bag | |
| 18.5(Max) | |
| 7.3(Max) | |
| 13(Max) | |
| 3 | |
| 0.8 | |
| 30 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。