COSELPMA60F-24-J1N交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 2.5A 60W Medical 11-Pin
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.5 | |
| 60 | |
| 85 | |
| 264 | |
| 4000VAC | |
| 96mV | |
| 150mV | |
| 0.8(Typ) | |
| 47 to 63 | |
| 83(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| Yes | |
| 180mV(Max) | |
| Yes | |
| -10 | |
| 70 | |
| 350 | |
| Mounting | Chassis |
| Package Height | 35.5 mm |
| Package Width | 82.5 mm |
| Package Length | 135 mm |
| PCB changed | 11 |
| 11 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。