OmniOn Power™PJT014A0X3-SRZ直流-直流转换器和开关式调节器模块
Module DC-DC 1-OUT 0.51V to 5.5V 14A 17-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 14.4 | |
| 0.51 to 5.5 | |
| 14 | |
| DC/DC | |
| 16 | |
| 500(Typ) | |
| Yes | |
| 4mV(Typ) | |
| 4mV(Typ) | |
| 95.2(Typ) | |
| Negative | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.6 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 8.5(Max) |
| Package Width | 12.2 |
| Package Length | 12.2 |
| PCB changed | 17 |
| Supplier Package | SMD Module |
| 17 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。