KEMET CorporationPHE840EB6220MB12R17塑料薄膜电容器
Cap Film Suppression X2 0.22uF 760VDC/300VAC PP 20%( 18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.22uF | |
| 20% | |
| 760VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 8 X 15 | |
| Straight | |
| -55 | |
| 105 | |
| Bag | |
| 18(Max) | |
| 8(Max) | |
| 15(Max) | |
| 3 | |
| 0.8 | |
| 17 | |
| 15(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。