KEMET CorporationPHE450PA4820JR17T0塑料薄膜电容器
Cap Film 0.0082uF 1000V PP 5%( 13 X 4.5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.0082uF | |
| 5% | |
| 1000VDC|375VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 4.5 X 10.5 | |
| Straight | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 13 | |
| 4.5 | |
| 10.5 | |
| 0.6 | |
| 18.5 | |
| 10.5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

