KEMET CorporationPHE426KF7150JR06L2塑料薄膜电容器
Cap Film 1.5uF 400V PP 5%( 31.5 X 11.5 X 22.5mm) Radial Plastic Rectangular Can 27.5mm 105°C Tray
| Compliant | |
| EAR99 | |
| NRND | |
| PHE426KF7150JR06L2 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 1.5uF | |
| 5% | |
| 400VDC|220VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 11.5 X 22.5 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 105 | |
| Tray | |
| 31.5(Max) | |
| 11.5(Max) | |
| 22.5(Max) | |
| 9.1 | |
| 0.8 | |
| 6 | |
| 22.5(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。