KEMET CorporationPHE426HA6220JR17T0塑料薄膜电容器
Cap Film 0.22uF 250V PP 5%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.22uF | |
| 5% | |
| 250VDC|160VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 6 X 12 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 13(Max) | |
| 6(Max) | |
| 12(Max) | |
| 1.3 | |
| 0.6 | |
| 17 | |
| 12(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。