KEMET CorporationPHE426DJ6100JR05塑料薄膜电容器
Cap Film 0.1uF 100V PP 5%( 7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.1uF | |
| 5% | |
| 63VAC|100VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 6 X 11 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 105 | |
| Bag | |
| 7.2(Max) | |
| 6(Max) | |
| 11(Max) | |
| 0.6 | |
| 0.5 | |
| 5 | |
| 11(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。