| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 200 |
| Typical Input Voltage (V) | 280 |
| Maximum Input Voltage (V) | 400 |
| Output Voltage (V) | 28 |
| Output Current (A) | 10.8 |
| Output Power (W) | 302 |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Input/Output Type | DC/DC |
| Switching Regulator | No |
| On/Off Logic | Negative |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 100 |
| Output Type | Fixed |
| Mounting | Screw |
| Package Height | 12.7 |
| Package Width | 86 |
| Package Length | 83 |
| PCB changed | 12 |
| Pin Count | 12 |