VicorPFM4914BB6M48D0T08交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 8.33A 400W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 8.33 | |
| 400 | |
| 85 | |
| 264 | |
| 4242VDC | |
| 3% | |
| 3% | |
| 12 | |
| 47 to 63 | |
| 92(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| No | |
| -40 | |
| 100 | |
| 156 | |
| Mounting | Through Hole |
| Package Height | 9.3 |
| Package Width | 35.54 |
| Package Length | 4.91 |
| PCB changed | 8 |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

