TDK-Lambda AmericasPFE1000FA-28/T交流至直流电源供应器
AC/DC Power Supply Single-OUT 28V 36A 1008W 21-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 28 | |
| 36 | |
| 1008 | |
| 85 | |
| 265 | |
| 3000VAC | |
| 56mV | |
| 56mV | |
| 10.8 | |
| 47 to 63 | |
| ±2 | |
| 89.5(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 280mV | |
| No | |
| -40 | |
| 100 | |
| 420 | |
| Mounting | Through Hole |
| Package Height | 13.4 mm |
| Package Width | 100 mm |
| Package Length | 160 mm |
| PCB changed | 21 |
| 21 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。