CUI IncPDS1-S12-S3-D直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 1-OUT 3.3V 0.303A 1W 4-Pin DIP Module
| Compliant | |
| EAR99 | |
| Obsolete | |
| PDS1-S12-S3-D | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 3.3 | |
| 0.303 | |
| 1 | |
| 1500VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 18%(Typ) | |
| 1.5% | |
| 72(Typ) | |
| -40 | |
| 105 | |
| Extended | |
| 1.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.7 |
| Package Width | 10.16 |
| Package Length | 12.7 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。