50-75% 折扣
CUI IncPDRB-60-15交流至直流电源供应器
AC/DC Power Supply Single-OUT 15V 4A 60W 6-Pin Bag
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 4 | |
| 60 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1.5%(Typ) | |
| 1.2 | |
| 47 to 63 | |
| ±2(Typ) | |
| 89(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV(Max) | |
| No | |
| -40 | |
| 70 | |
| Bag | |
| Mounting | DIN Rail |
| Package Height | 92.66 |
| Package Width | 52 |
| Package Length | 58 |
| PCB changed | 6 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。