| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Black and White | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.21 | |
| 5 | |
| 90 | |
| 110|230 | |
| 264 | |
| 120 | |
| 375 | |
| 3000VAC | |
| 1% | |
| 2% | |
| 0.2 | |
| 47 to 63 | |
| ±1 | |
| 72(Typ) | |
| No | |
| Spring Clamp Connector | |
| Spring Clamp Connector | |
| Yes | |
| 50mV(Max) | |
| No | |
| -20 | |
| 71 | |
| Commercial | |
| Box | |
| 120 | |
| Mounting | DIN Rail |
| Package Height | 90 |
| Package Width | 22.5 |
| Package Length | 114 |
| PCB changed | 5 |
| 5 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。