CUI IncPDQE15-Q24-S12-D直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 12V 1.25A 15W 6-Pin DIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 12 | |
| 1.25 | |
| 15 | |
| 1500VDC | |
| DC/DC | |
| 2 | |
| 270(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 90(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Extended | |
| Tube | |
| 15 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.7 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。