10-25% 折扣
CUI IncPDQE10-Q24-D9-DIN直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 2-OUT -9V/9V -0.555A/0.555A 10W 6-Pin Tray
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| -9|9 | |
| -0.555|0.555 | |
| 10 | |
| 1500VDC | |
| DC/DC | |
| 350(Typ) | |
| Yes | |
| 1%|1.5% | |
| 0.5%|1% | |
| 86(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| 55 | |
| Fixed | |
| Mounting | DIN Rail |
| Package Height | 76 mm |
| Package Width | 31.5 mm |
| Package Length | 25.8 mm |
| PCB changed | 6 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。